Part Details for RC01W3092FBL by Fenghua (HK) Electronics Ltd
Overview of RC01W3092FBL by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC01W3092FBL
RC01W3092FBL CAD Models
RC01W3092FBL Part Data Attributes
|
RC01W3092FBL
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RC01W3092FBL
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30900ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 30900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RC01W3092FBL
This table gives cross-reference parts and alternative options found for RC01W3092FBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC01W3092FBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPW05-3092-FN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC01W3092FBL vs CPW05-3092-FN |
CR-01FL6--30K9- | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 30900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SRT Resistor Technology Gmbh | RC01W3092FBL vs CR-01FL6--30K9- |
RC0201FR-1330K9P | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 30900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RC01W3092FBL vs RC0201FR-1330K9P |
RC01W3092FC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 30900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | RC01W3092FBL vs RC01W3092FC |
NRCL02F3092TRF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 30900ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 | NIC Components Corp | RC01W3092FBL vs NRCL02F3092TRF |
ERJ1GEF3092C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 30900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Panasonic Electronic Components | RC01W3092FBL vs ERJ1GEF3092C |
WR02X3092FQL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 30900ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | RC01W3092FBL vs WR02X3092FQL |
CPW05-3092-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC01W3092FBL vs CPW05-3092-FK |
MCR006YLPF3092 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 30900ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | ROHM Semiconductor | RC01W3092FBL vs MCR006YLPF3092 |
RC01W3092FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30900ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RC01W3092FBL vs RC01W3092FTL |