Part Details for RC01W2943DTL by Fenghua (HK) Electronics Ltd
Overview of RC01W2943DTL by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC01W2943DTL
RC01W2943DTL CAD Models
RC01W2943DTL Part Data Attributes
|
RC01W2943DTL
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RC01W2943DTL
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 294000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 294000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for RC01W2943DTL
This table gives cross-reference parts and alternative options found for RC01W2943DTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC01W2943DTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC01W2943DBL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 294000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RC01W2943DTL vs RC01W2943DBL |
NRC-AS02D2943TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 294000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | NIC Components Corp | RC01W2943DTL vs NRC-AS02D2943TRQYF |
TSR20GD2943V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 294000ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | RC01W2943DTL vs TSR20GD2943V |
BCTS000201-2943DTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 294000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | RC01W2943DTL vs BCTS000201-2943DTH |
RC0201DR-13294KP | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 294000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RC01W2943DTL vs RC0201DR-13294KP |
RC0201DR-7C294KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 294000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC01W2943DTL vs RC0201DR-7C294KL |
CR05-2943-DY | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 294000ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | ASJ Holdings Limited | RC01W2943DTL vs CR05-2943-DY |
TSR20GTD2943V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 294000ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | RC01W2943DTL vs TSR20GTD2943V |
9C02017A2943DLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 294000ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RC01W2943DTL vs 9C02017A2943DLPF3 |
RTT012943DTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 294000ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RC01W2943DTL vs RTT012943DTH |