Part Details for RC01U8R66FT by Fenghua (HK) Electronics Ltd
Overview of RC01U8R66FT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC01U8R66FT
RC01U8R66FT CAD Models
RC01U8R66FT Part Data Attributes
|
RC01U8R66FT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RC01U8R66FT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8.66ohm, 25V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 8.66 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RC01U8R66FT
This table gives cross-reference parts and alternative options found for RC01U8R66FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC01U8R66FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR258R66F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8.66ohm, 25V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RC01U8R66FT vs CR258R66F |
RC01U8R66FBL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8.66ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RC01U8R66FT vs RC01U8R66FBL |
RC01U8R66FB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8.66ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RC01U8R66FT vs RC01U8R66FB |
RC01U8R66FBG | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8.66ohm, 25V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | RC01U8R66FT vs RC01U8R66FBG |
RC01U8R66FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8.66ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RC01U8R66FT vs RC01U8R66FTL |