Part Details for RC01FW1AAB by Runcore Innovation Technology Co Ltd
Overview of RC01FW1AAB by Runcore Innovation Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Part Details for RC01FW1AAB
RC01FW1AAB CAD Models
RC01FW1AAB Part Data Attributes
|
RC01FW1AAB
Runcore Innovation Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RC01FW1AAB
Runcore Innovation Technology Co Ltd
Flash Memory Drive, 375MBps, CMOS, ROHS COMPLIANT, 7 PINS
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RUNCORE INNOVATION TECHNOLOGY CO LTD | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Memory IC Type | FLASH MODULE |