Part Details for RC005B30R9FCG by Fenghua (HK) Electronics Ltd
Overview of RC005B30R9FCG by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC005B30R9FCG
RC005B30R9FCG CAD Models
RC005B30R9FCG Part Data Attributes
|
RC005B30R9FCG
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RC005B30R9FCG
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 30.9ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0313 W | |
Rated Temperature | 70 °C | |
Resistance | 30.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 15 V |
Alternate Parts for RC005B30R9FCG
This table gives cross-reference parts and alternative options found for RC005B30R9FCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC005B30R9FCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC005B30R9FBG | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 30.9ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | RC005B30R9FCG vs RC005B30R9FBG |
MCR004YZPF30R9 | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 30.9ohm, 15V, 1% +/-Tol, -300,300ppm/Cel, 01005, | ROHM Semiconductor | RC005B30R9FCG vs MCR004YZPF30R9 |
CR-E5FL6--30R9 | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 30.9ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Viking Tech Corp | RC005B30R9FCG vs CR-E5FL6--30R9 |
ERJXGNF30R9Y | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 30.9ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Panasonic Electronic Components | RC005B30R9FCG vs ERJXGNF30R9Y |
RM01F30R9CT | Fixed Resistor, Metal Glaze/thick Film, 0.0312W, 30.9ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Cal-Chip Electronics | RC005B30R9FCG vs RM01F30R9CT |
CR01005-32W-30R9FPT | Fixed Resistor, 0.03W, 30.9ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | VENKEL LTD | RC005B30R9FCG vs CR01005-32W-30R9FPT |
ERJXGNF30R9U | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 30.9ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Panasonic Electronic Components | RC005B30R9FCG vs ERJXGNF30R9U |
CR-E5FL5--30R9- | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 30.9ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | SRT Resistor Technology Gmbh | RC005B30R9FCG vs CR-E5FL5--30R9- |
RMCF01005FT30R9 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 30.9ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | SEI Stackpole Electronics Inc | RC005B30R9FCG vs RMCF01005FT30R9 |
CR-E5FL5--30R9 | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 30.9ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Viking Tech Corp | RC005B30R9FCG vs CR-E5FL5--30R9 |