RC005B200FCG
Fenghua (HK) Electronics Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 20ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP

Overview of RC005B200FCG by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC005B200FCG by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC005B200FCG by Fenghua (HK) Electronics Ltd

RC005B200FCG
Fenghua (HK) Electronics Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
RECTANGULAR PACKAGE
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.13 mm
Package Length
0.4 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.2 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.0313 W
Rated Temperature
70 °C
Resistance
20 Ω
Resistor Type
FIXED RESISTOR
Size Code
01005
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
300 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
15 V
Want to compare parts?
  1. RC005B200FCG
    Fenghua (HK) Electronics Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 20ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP
    VS

Alternate Parts for RC005B200FCG

This table gives cross-reference parts and alternative options found for RC005B200FCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC005B200FCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCR004YZPF20R0 Fixed Resistor, Metal Glaze/thick Film, 0.031W, 20ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP ROHM Semiconductor RC005B200FCG vs MCR004YZPF20R0
RK73H1FTTB20R0F Fixed Resistor, Metal Glaze/thick Film, 0.03W, 20ohm, 15V, 1% +/-Tol, -300,300ppm/Cel, 01005, KOA Speer Electronics Inc RC005B200FCG vs RK73H1FTTB20R0F
RC005B20R0FC Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 20ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP Fenghua (HK) Electronics Ltd RC005B200FCG vs RC005B20R0FC
RC005B200FT Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 20ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP Fenghua (HK) Electronics Ltd RC005B200FCG vs RC005B200FT
RC005B200FTG Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 20ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP Fenghua (HK) Electronics Ltd RC005B200FCG vs RC005B200FTG
CR01005-32W-20R0FPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.03W, 20ohm, 15V, 1% +/-Tol, -300,300ppm/Cel, 01005, VENKEL LTD RC005B200FCG vs CR01005-32W-20R0FPT-13
CR01005-32W-20R0FT Fixed Resistor, 0.03W, 20ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP VENKEL LTD RC005B200FCG vs CR01005-32W-20R0FT
RC005B200FCL Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 20ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP Fenghua (HK) Electronics Ltd RC005B200FCG vs RC005B200FCL
RM01F20R0CTD Fixed Resistor, Metal Glaze/thick Film, 0.0312W, 20ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP Cal-Chip Electronics RC005B200FCG vs RM01F20R0CTD
RMCF01005FT20R0 Fixed Resistor, Metal Glaze/thick Film, 0.03W, 20ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP SEI Stackpole Electronics Inc RC005B200FCG vs RMCF01005FT20R0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC005B200FCG by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC005B200FCG by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of RC005B200FCG would you like to use for your alert(s)?
  • Please alert me when RC005B200FCG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC005B200FCG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC005B200FCG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC005B200FCG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC005B200FCG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC005B200FCG by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: