Part Details for RC005B180JTL by Fenghua (HK) Electronics Ltd
Overview of RC005B180JTL by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC005B180JTL
RC005B180JTL CAD Models
RC005B180JTL Part Data Attributes
|
RC005B180JTL
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RC005B180JTL
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 18ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0313 W | |
Rated Temperature | 70 °C | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 15 V |
Alternate Parts for RC005B180JTL
This table gives cross-reference parts and alternative options found for RC005B180JTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC005B180JTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC01J180TRF | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 18ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | NIC Components Corp | RC005B180JTL vs NRC01J180TRF |
CR-E5JLF---18R | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 18ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Viking Tech Corp | RC005B180JTL vs CR-E5JLF---18R |
RC005B180JTG | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 18ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | RC005B180JTL vs RC005B180JTG |
RC005B180JBL | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 18ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | RC005B180JTL vs RC005B180JBL |
RM01JL180 | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 18ohm, 15V, 5% +/-Tol, -300,300ppm/Cel, 01005 | TA-I Technology Co Ltd | RC005B180JTL vs RM01JL180 |
CR01005-32W-180JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 18ohm, 15V, 5% +/-Tol, -300,300ppm/Cel, 01005, | VENKEL LTD | RC005B180JTL vs CR01005-32W-180JPT-13 |
RMCF01005JT18R0 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 18ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | SEI Stackpole Electronics Inc | RC005B180JTL vs RMCF01005JT18R0 |
ERJXGNYJ180Y | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 18ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RC005B180JTL vs ERJXGNYJ180Y |
CR-E5JL5---18R | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 18ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Viking Tech Corp | RC005B180JTL vs CR-E5JL5---18R |
ERJXGNYJ180U | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 18ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RC005B180JTL vs ERJXGNYJ180U |