RC-RC70LFY118KWB
TT Electronics Resistors
Description: Fixed Resistor, Metal Film, 1W, 118000ohm, 500V, 0.05% +/-Tol, -15,15ppm/Cel,

Overview of RC-RC70LFY118KWB by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC-RC70LFY118KWB by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC-RC70LFY118KWB by TT Electronics Resistors

RC-RC70LFY118KWB
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Epoxy Coating
Lead Diameter
0.8 mm
Lead Length
30 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
5.5 mm
Package Length
15.5 mm
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
1 W
Resistance
118000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
15 ppm/°C
Terminal Shape
WIRE
Tolerance
0.05%
Working Voltage
500 V
Want to compare parts?
  1. RC-RC70LFY118KWB
    TT Electronics Resistors
    Fixed Resistor, Metal Film, 1W, 118000ohm, 500V, 0.05% +/-Tol, -15,15ppm/Cel,
    VS

Alternate Parts for RC-RC70LFY118KWB

This table gives cross-reference parts and alternative options found for RC-RC70LFY118KWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC-RC70LFY118KWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC70Y-118KWI RESISTOR, METAL FILM, 1W, 0.05%, 15ppm, 118000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE TT Electronics Welwyn Components RC-RC70LFY118KWB vs RC70Y-118KWI
RC70Y-118KWHL Fixed Resistor, Metal Film, 1W, 118000ohm, 500V, 0.05% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors RC-RC70LFY118KWB vs RC70Y-118KWHL
RC-RC70LFY118KAB Fixed Resistor, Metal Film, 1W, 118000ohm, 500V, 0.05% +/-Tol, -15,15ppm/Cel, TT Electronics Resistors RC-RC70LFY118KWB vs RC-RC70LFY118KAB
RC70LFY1183AB Fixed Resistor, Metal Film, 1W, 118000ohm, 500V, 0.05% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors RC-RC70LFY118KWB vs RC70LFY1183AB
RC70Y-118KBHL Fixed Resistor, Metal Film, 1W, 118000ohm, 500V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors RC-RC70LFY118KWB vs RC70Y-118KBHL
RC70Y-118KWI Fixed Resistor, Metal Film, 1W, 118000ohm, 500V, 0.05% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors RC-RC70LFY118KWB vs RC70Y-118KWI
RC-RC70Y118KAB Fixed Resistor, Metal Film, 1W, 118000ohm, 500V, 0.05% +/-Tol, -15,15ppm/Cel, TT Electronics Resistors RC-RC70LFY118KWB vs RC-RC70Y118KAB
RC70Y1183BB Fixed Resistor, Metal Film, 1W, 118000ohm, 500V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors RC-RC70LFY118KWB vs RC70Y1183BB
RC70Y-118KBI RESISTOR, METAL FILM, 1W, 0.1%, 15ppm, 118000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE TT Electronics Welwyn Components RC-RC70LFY118KWB vs RC70Y-118KBI
RC70Y-118KBPB Fixed Resistor, Metal Film, 1W, 118000ohm, 500V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors RC-RC70LFY118KWB vs RC70Y-118KBPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC-RC70LFY118KWB by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC-RC70LFY118KWB by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of RC-RC70LFY118KWB would you like to use for your alert(s)?
  • Please alert me when RC-RC70LFY118KWB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC-RC70LFY118KWB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC-RC70LFY118KWB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC-RC70LFY118KWB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC-RC70LFY118KWB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC-RC70LFY118KWB by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: