RC-RC65LFZ127KFT
TT Electronics Resistors
Description: Fixed Resistor, Metal Film, 0.5W, 127000ohm, 350V, 1% +/-Tol, -100,100ppm/Cel,

Overview of RC-RC65LFZ127KFT by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC-RC65LFZ127KFT by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC-RC65LFZ127KFT by TT Electronics Resistors

RC-RC65LFZ127KFT
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Epoxy Coating
JESD-609 Code
e3
Lead Diameter
0.6 mm
Lead Length
30 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
3.7 mm
Package Length
10 mm
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
0.5 W
Resistance
127000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
350 V
Want to compare parts?
  1. RC-RC65LFZ127KFT
    TT Electronics Resistors
    Fixed Resistor, Metal Film, 0.5W, 127000ohm, 350V, 1% +/-Tol, -100,100ppm/Cel,
    VS

Alternate Parts for RC-RC65LFZ127KFT

This table gives cross-reference parts and alternative options found for RC-RC65LFZ127KFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC-RC65LFZ127KFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC-RC65Z127KFA Fixed Resistor, Metal Film, 0.5W, 127000ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, TT Electronics Resistors RC-RC65LFZ127KFT vs RC-RC65Z127KFA
RC-RC65NZ127KFA Fixed Resistor, Metal Film, 0.5W, 127000ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, TT Electronics Resistors RC-RC65LFZ127KFT vs RC-RC65NZ127KFA
RC-RC65NLFZ127KFB Fixed Resistor, Metal Film, 0.5W, 127000ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, TT Electronics Resistors RC-RC65LFZ127KFT vs RC-RC65NLFZ127KFB
RC-RC65Z127KFB Fixed Resistor, Metal Film, 0.5W, 127000ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, TT Electronics Resistors RC-RC65LFZ127KFT vs RC-RC65Z127KFB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC-RC65LFZ127KFT by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC-RC65LFZ127KFT by TT Electronics Resistors

  • Please alert me when RC-RC65LFZ127KFT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC-RC65LFZ127KFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC-RC65LFZ127KFT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC-RC65LFZ127KFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC-RC65LFZ127KFT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC-RC65LFZ127KFT by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: