Part Details for RC-RC65LFD965RBT by TT Electronics Resistors
Overview of RC-RC65LFD965RBT by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC-RC65LFD965RBT
RC-RC65LFD965RBT CAD Models
RC-RC65LFD965RBT Part Data Attributes
|
RC-RC65LFD965RBT
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RC-RC65LFD965RBT
TT Electronics Resistors
Fixed Resistor, Metal Film, 0.5W, 965ohm, 350V, 0.1% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Epoxy Coating | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.7 mm | |
Package Length | 10 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 965 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 350 V |
Alternate Parts for RC-RC65LFD965RBT
This table gives cross-reference parts and alternative options found for RC-RC65LFD965RBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC-RC65LFD965RBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC-RC65LFD965RAA | Fixed Resistor, Metal Film, 0.5W, 965ohm, 350V, 0.05% +/-Tol, -25,25ppm/Cel, | TT Electronics Resistors | RC-RC65LFD965RBT vs RC-RC65LFD965RAA |
RC-RC65D965RBB | Fixed Resistor, Metal Film, 0.5W, 965ohm, 350V, 0.1% +/-Tol, -25,25ppm/Cel, | TT Electronics Resistors | RC-RC65LFD965RBT vs RC-RC65D965RBB |
RC-RC65LFD965RWT | Fixed Resistor, Metal Film, 0.5W, 965ohm, 350V, 0.05% +/-Tol, -25,25ppm/Cel, | TT Electronics Resistors | RC-RC65LFD965RBT vs RC-RC65LFD965RWT |
RC-RC65D965RBT | Fixed Resistor, Metal Film, 0.5W, 965ohm, 350V, 0.1% +/-Tol, -25,25ppm/Cel, | TT Electronics Resistors | RC-RC65LFD965RBT vs RC-RC65D965RBT |
RC-RC65D965RAA | Fixed Resistor, Metal Film, 0.5W, 965ohm, 350V, 0.05% +/-Tol, -25,25ppm/Cel, | TT Electronics Resistors | RC-RC65LFD965RBT vs RC-RC65D965RAA |
RC-RC65LFD965RAT | Fixed Resistor, Metal Film, 0.5W, 965ohm, 350V, 0.05% +/-Tol, -25,25ppm/Cel, | TT Electronics Resistors | RC-RC65LFD965RBT vs RC-RC65LFD965RAT |