Datasheets
RC-RC55LFC3MFA by: TT Electronics Resistors

Fixed Resistor, Metal Film, 0.25W, 3000000ohm, 350V, 1% +/-Tol, -50,50ppm/Cel,

Part Details for RC-RC55LFC3MFA by TT Electronics Resistors

Overview of RC-RC55LFC3MFA by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Security and Surveillance Audio and Video Systems

Part Details for RC-RC55LFC3MFA

RC-RC55LFC3MFA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RC-RC55LFC3MFA Part Data Attributes

RC-RC55LFC3MFA TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
RC-RC55LFC3MFA TT Electronics Resistors Fixed Resistor, Metal Film, 0.25W, 3000000ohm, 350V, 1% +/-Tol, -50,50ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TT ELECTRONICS PLC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Epoxy Coating
JESD-609 Code e3
Lead Diameter 0.6 mm
Lead Length 30 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 2.5 mm
Package Length 7.2 mm
Package Style Axial
Packing Method Ammo Pack
Rated Power Dissipation (P) 0.25 W
Resistance 3000000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 350 V

Alternate Parts for RC-RC55LFC3MFA

This table gives cross-reference parts and alternative options found for RC-RC55LFC3MFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC-RC55LFC3MFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RC-RC55LFC3M0FA Fixed Resistor, Metal Film, 0.25W, 3000000ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, TT Electronics Resistors RC-RC55LFC3MFA vs RC-RC55LFC3M0FA
RC-RC55LFC3MFB Fixed Resistor, Metal Film, 0.25W, 3000000ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, TT Electronics Resistors RC-RC55LFC3MFA vs RC-RC55LFC3MFB
RC55NC-3M0FPB RESISTOR, METAL FILM, 0.25W, 1%, 50ppm, 3000000ohm, THROUGH HOLE MOUNT, AXIAL LEADED TT Electronics Welwyn Components RC-RC55LFC3MFA vs RC55NC-3M0FPB
RC55NC-3M0FI Fixed Resistor, Metal Film, 0.25W, 3000000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE TT Electronics Resistors RC-RC55LFC3MFA vs RC55NC-3M0FI
RC-RC55C3M0FT Fixed Resistor, Metal Film, 0.25W, 3000000ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, TT Electronics Resistors RC-RC55LFC3MFA vs RC-RC55C3M0FT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC-RC55LFC3MFA by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC-RC55LFC3MFA by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of RC-RC55LFC3MFA would you like to use for your alert(s)?
  • Please alert me when RC-RC55LFC3MFA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC-RC55LFC3MFA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC-RC55LFC3MFA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC-RC55LFC3MFA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC-RC55LFC3MFA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC-RC55LFC3MFA by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: