Datasheets
RC-RC55C1R8FA by: TT Electronics Resistors

Fixed Resistor, Metal Film, 0.25W, 1.8ohm, 350V, 1% +/-Tol, -50,50ppm/Cel,

Part Details for RC-RC55C1R8FA by TT Electronics Resistors

Overview of RC-RC55C1R8FA by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RC-RC55C1R8FA

RC-RC55C1R8FA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RC-RC55C1R8FA Part Data Attributes

RC-RC55C1R8FA TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
RC-RC55C1R8FA TT Electronics Resistors Fixed Resistor, Metal Film, 0.25W, 1.8ohm, 350V, 1% +/-Tol, -50,50ppm/Cel,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TT ELECTRONICS PLC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Epoxy Coating
JESD-609 Code e0
Lead Diameter 0.6 mm
Lead Length 30 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 2.5 mm
Package Length 7.2 mm
Package Style Axial
Packing Method Ammo Pack
Rated Power Dissipation (P) 0.25 W
Resistance 1.8 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 350 V

Alternate Parts for RC-RC55C1R8FA

This table gives cross-reference parts and alternative options found for RC-RC55C1R8FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC-RC55C1R8FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RC-RC55C1R8FT Fixed Resistor, Metal Film, 0.25W, 1.8ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, TT Electronics Resistors RC-RC55C1R8FA vs RC-RC55C1R8FT
RC55NC-1R8FPB RESISTOR, METAL FILM, 0.25W, 1%, 50ppm, 1.8ohm, THROUGH HOLE MOUNT, AXIAL LEADED TT Electronics Welwyn Components RC-RC55C1R8FA vs RC55NC-1R8FPB
RC55NC-1R8FPB Fixed Resistor, Metal Film, 0.25W, 1.8ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors RC-RC55C1R8FA vs RC55NC-1R8FPB
RC-RC55LFC1R8FB Fixed Resistor, Metal Film, 0.25W, 1.8ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, TT Electronics Resistors RC-RC55C1R8FA vs RC-RC55LFC1R8FB
RC55NC1R8FHL Fixed Resistor, Metal Film, 0.25W, 1.8ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, TT Electronics Resistors RC-RC55C1R8FA vs RC55NC1R8FHL
RC55NC-1R8FI RESISTOR, METAL FILM, 0.25W, 1%, 50ppm, 1.8ohm, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE TT Electronics Welwyn Components RC-RC55C1R8FA vs RC55NC-1R8FI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC-RC55C1R8FA by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC-RC55C1R8FA by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of RC-RC55C1R8FA would you like to use for your alert(s)?
  • Please alert me when RC-RC55C1R8FA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC-RC55C1R8FA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC-RC55C1R8FA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC-RC55C1R8FA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC-RC55C1R8FA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC-RC55C1R8FA by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: