Part Details for RBZZ0043292JG6A2 by Aerovox Corporation
Overview of RBZZ0043292JG6A2 by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBZZ0043292JG6A2
RBZZ0043292JG6A2 CAD Models
RBZZ0043292JG6A2 Part Data Attributes
|
RBZZ0043292JG6A2
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
RBZZ0043292JG6A2
Aerovox Corporation
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.0043uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0043 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 450 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for RBZZ0043292JG6A2
This table gives cross-reference parts and alternative options found for RBZZ0043292JG6A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBZZ0043292JG6A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBZZ0043292JG6BK | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.0043uF, Through Hole Mount, RADIAL LEADED | Aerovox Corporation | RBZZ0043292JG6A2 vs RBZZ0043292JG6BK |