Part Details for RBZZ0036295JP9BK by Aerovox Corporation
Overview of RBZZ0036295JP9BK by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBZZ0036295JP9BK
RBZZ0036295JP9BK CAD Models
RBZZ0036295JP9BK Part Data Attributes
|
RBZZ0036295JP9BK
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
RBZZ0036295JP9BK
Aerovox Corporation
Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0036uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0036 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2500 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for RBZZ0036295JP9BK
This table gives cross-reference parts and alternative options found for RBZZ0036295JP9BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBZZ0036295JP9BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCMP3842362 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0036uF, Through Hole Mount, RADIAL LEADED | PILKOR Electronics Co Ltd | RBZZ0036295JP9BK vs PCMP3842362 |
PCMP38402362 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0036uF, Through Hole Mount, RADIAL LEADED | World Products Inc | RBZZ0036295JP9BK vs PCMP38402362 |