Part Details for RBZZ0030295JJ6A1 by Aerovox Corporation
Overview of RBZZ0030295JJ6A1 by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBZZ0030295JJ6A1
RBZZ0030295JJ6A1 CAD Models
RBZZ0030295JJ6A1 Part Data Attributes
|
RBZZ0030295JJ6A1
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
RBZZ0030295JJ6A1
Aerovox Corporation
Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.003uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.003 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2500 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for RBZZ0030295JJ6A1
This table gives cross-reference parts and alternative options found for RBZZ0030295JJ6A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBZZ0030295JJ6A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCMP38402302 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.003uF, Through Hole Mount, RADIAL LEADED | World Products Inc | RBZZ0030295JJ6A1 vs PCMP38402302 |
RBZZ0030295JJ6A2 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.003uF, Through Hole Mount, RADIAL LEADED | Aerovox Corporation | RBZZ0030295JJ6A1 vs RBZZ0030295JJ6A2 |
PCMP3842302 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.003uF, Through Hole Mount, RADIAL LEADED | PILKOR Electronics Co Ltd | RBZZ0030295JJ6A1 vs PCMP3842302 |
PCMP38402302 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.003uF, Through Hole Mount, RADIAL LEADED | PILKOR Electronics Co Ltd | RBZZ0030295JJ6A1 vs PCMP38402302 |
RBZZ0030295JJ6R1 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.003uF, Through Hole Mount, RADIAL LEADED | Aerovox Corporation | RBZZ0030295JJ6A1 vs RBZZ0030295JJ6R1 |