Part Details for RBX35K1210FB by Kamaya Inc
Overview of RBX35K1210FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBX35K1210FB
RBX35K1210FB CAD Models
RBX35K1210FB Part Data Attributes
|
RBX35K1210FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RBX35K1210FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 121 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RBX35K1210FB
This table gives cross-reference parts and alternative options found for RBX35K1210FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBX35K1210FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1210FT121R-HP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RBX35K1210FB vs RMCS1210FT121R-HP |
RPCH35K1210FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RBX35K1210FB vs RPCH35K1210FB |
CPW40-1210-FL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | ASJ Holdings Limited | RBX35K1210FB vs CPW40-1210-FL |
ACTG001210-121RFTP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | RBX35K1210FB vs ACTG001210-121RFTP |
RPGW35K1210FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RBX35K1210FB vs RPGW35K1210FB |
RPC1210FT121R-HP | Fixed Resistor, Thick Film, 0.75W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RBX35K1210FB vs RPC1210FT121R-HP |