Part Details for RBX35-9R76FB by Kamaya Inc
Overview of RBX35-9R76FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBX35-9R76FB
RBX35-9R76FB CAD Models
RBX35-9R76FB Part Data Attributes
|
RBX35-9R76FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RBX35-9R76FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9.76ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 9.76 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RBX35-9R76FB
This table gives cross-reference parts and alternative options found for RBX35-9R76FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBX35-9R76FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P2ETTE9R76F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9.76ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RBX35-9R76FB vs SG73P2ETTE9R76F |
CPW40-9R76-FY | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9.76ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | ASJ Holdings Limited | RBX35-9R76FB vs CPW40-9R76-FY |
NRCPH25F9R76TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9.76ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RBX35-9R76FB vs NRCPH25F9R76TRQYF |
RMCH35-9R76FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9.76ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RBX35-9R76FB vs RMCH35-9R76FTE |
CR-10FHD--9R76 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 9.76ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RBX35-9R76FB vs CR-10FHD--9R76 |
CR-10FH7--9R76 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9.76ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RBX35-9R76FB vs CR-10FH7--9R76 |
HP0734F976KT4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9.76ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RBX35-9R76FB vs HP0734F976KT4E |
ACTH001210-9R76FTP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9.76ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | RBX35-9R76FB vs ACTH001210-9R76FTP |
HPCR1210-W-9R76FT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9.76ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RBX35-9R76FB vs HPCR1210-W-9R76FT |
RBX35-9R76FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9.76ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RBX35-9R76FB vs RBX35-9R76FTE |