Part Details for RBX32K7153FB by Kamaya Inc
Overview of RBX32K7153FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBX32K7153FB
RBX32K7153FB CAD Models
RBX32K7153FB Part Data Attributes
|
RBX32K7153FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RBX32K7153FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 715000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 715000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RBX32K7153FB
This table gives cross-reference parts and alternative options found for RBX32K7153FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBX32K7153FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCP1206FT715K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 715000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RBX32K7153FB vs RMCP1206FT715K |
CRS1206AFX-7153ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 715000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RBX32K7153FB vs CRS1206AFX-7153ELF |
FPF06FW-7153 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 715000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RBX32K7153FB vs FPF06FW-7153 |
AC1206FR-3W715KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 715000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RBX32K7153FB vs AC1206FR-3W715KL |
CRM1206-FX-7153ELF | Fixed Resistor, Thick Film, 0.5W, 715000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RBX32K7153FB vs CRM1206-FX-7153ELF |
CRGH1206F715K | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 715000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | RBX32K7153FB vs CRGH1206F715K |
RBX32K7153FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 715000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RBX32K7153FB vs RBX32K7153FTP |
RM12F7153CT-U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 715000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RBX32K7153FB vs RM12F7153CT-U |
WHPC1206-715KFT5 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 715000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | RBX32K7153FB vs WHPC1206-715KFT5 |
RMP12R-715K-F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 715000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RBX32K7153FB vs RMP12R-715K-F |