RBX32K6810FB
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 681ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of RBX32K6810FB by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for RBX32K6810FB by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RBX32K6810FB by Kamaya Inc

RBX32K6810FB
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
681 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RBX32K6810FB
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 681ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for RBX32K6810FB

This table gives cross-reference parts and alternative options found for RBX32K6810FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBX32K6810FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR1206F681RP050.5W Fixed Resistor, Metal Glaze/thick Film, 0.5W, 681ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Ever Ohms Technology Co Ltd RBX32K6810FB vs CR1206F681RP050.5W
RAG06K6810FBG Fixed Resistor, Metal Glaze/thick Film, 0.5W, 681ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RBX32K6810FB vs RAG06K6810FBG
RMH12R-681R-F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 681ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, RFE International Inc RBX32K6810FB vs RMH12R-681R-F
CRGH1206F681R Fixed Resistor, Thick Film, 0.5W, 681ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 TE Connectivity RBX32K6810FB vs CRGH1206F681R
CR1206F681RD500.5W Fixed Resistor, Metal Glaze/thick Film, 0.5W, 681ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Ever Ohms Technology Co Ltd RBX32K6810FB vs CR1206F681RD500.5W
FPF06FV-6810 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 681ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Prosperity Dielectrics Co Ltd RBX32K6810FB vs FPF06FV-6810
AC1206FR-3W681RL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 681ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RBX32K6810FB vs AC1206FR-3W681RL
MC1206B-6810-FTW Fixed Resistor, Metal Glaze/thick Film, 0.5W, 681ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc RBX32K6810FB vs MC1206B-6810-FTW
RAS12FTN6810 Fixed Resistor, 0.5W, 681ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP TA-I Technology Co Ltd RBX32K6810FB vs RAS12FTN6810
WHPC1206-681RFT5 RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 681ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT TT Electronics Welwyn Components RBX32K6810FB vs WHPC1206-681RFT5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RBX32K6810FB by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RBX32K6810FB by Kamaya Inc

  • Please alert me when RBX32K6810FB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RBX32K6810FB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RBX32K6810FB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RBX32K6810FB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RBX32K6810FB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RBX32K6810FB by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: