Part Details for RBX32K624JB by Kamaya Inc
Overview of RBX32K624JB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBX32K624JB
RBX32K624JB CAD Models
RBX32K624JB Part Data Attributes
|
RBX32K624JB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RBX32K624JB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 620000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 620000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RBX32K624JB
This table gives cross-reference parts and alternative options found for RBX32K624JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBX32K624JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBX32K624JTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 620000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RBX32K624JB vs RBX32K624JTP |
RAG06K624JTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 620000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RBX32K624JB vs RAG06K624JTL |
RAG06K624JBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 620000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RBX32K624JB vs RAG06K624JBL |
RAG06K624JTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 620000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RBX32K624JB vs RAG06K624JTG |
RAG06K624JCL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 620000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RBX32K624JB vs RAG06K624JCL |
RMCS1206JT620K-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 620000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RBX32K624JB vs RMCS1206JT620K-HP |
RMCP1206JG620K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 620000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RBX32K624JB vs RMCP1206JG620K |
HPCR1206-V-624JT | Fixed Resistor, 0.5W, 620000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RBX32K624JB vs HPCR1206-V-624JT |
RMCH32K624JTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 620000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RBX32K624JB vs RMCH32K624JTP |
RM12J624CT-U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 620000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RBX32K624JB vs RM12J624CT-U |