Part Details for RBX32K4873DTP by Kamaya Inc
Overview of RBX32K4873DTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBX32K4873DTP
RBX32K4873DTP CAD Models
RBX32K4873DTP Part Data Attributes
|
RBX32K4873DTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RBX32K4873DTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 487000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 487000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RBX32K4873DTP
This table gives cross-reference parts and alternative options found for RBX32K4873DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBX32K4873DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS1206487KDKEB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 487000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RBX32K4873DTP vs RCS1206487KDKEB |
NRCPS12D4873TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 487000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RBX32K4873DTP vs NRCPS12D4873TRQYF |
CR1206D487KP050.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 487000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RBX32K4873DTP vs CR1206D487KP050.5W |
RBX32K4873DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 487000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RBX32K4873DTP vs RBX32K4873DB |
SR1206DR-7W487KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 487000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RBX32K4873DTP vs SR1206DR-7W487KL |
MC1206-4873-DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 487000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RBX32K4873DTP vs MC1206-4873-DT |
MC1206-4873-DBW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 487000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RBX32K4873DTP vs MC1206-4873-DBW |
MC1206-4873-DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 487000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RBX32K4873DTP vs MC1206-4873-DB |
RPC1206DG487K-HP | Fixed Resistor, Thick Film, 0.5W, 487000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RBX32K4873DTP vs RPC1206DG487K-HP |
MC1206B-4873-DT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 487000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RBX32K4873DTP vs MC1206B-4873-DT |