Part Details for RBX32K1371FB by Kamaya Inc
Overview of RBX32K1371FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBX32K1371FB
RBX32K1371FB CAD Models
RBX32K1371FB Part Data Attributes
|
RBX32K1371FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RBX32K1371FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1370ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RBX32K1371FB
This table gives cross-reference parts and alternative options found for RBX32K1371FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBX32K1371FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAS12FTN1371 | Fixed Resistor, 0.5W, 1370ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | RBX32K1371FB vs RAS12FTN1371 |
MC1206B-1371-FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1370ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RBX32K1371FB vs MC1206B-1371-FT |
RMCH32K1371FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1370ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RBX32K1371FB vs RMCH32K1371FB |
WF12P1371FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1370ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RBX32K1371FB vs WF12P1371FTLV |
CR1206F1K37D500.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1370ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RBX32K1371FB vs CR1206F1K37D500.5W |
RPC1206FT1K37-HP | Fixed Resistor, Thick Film, 0.5W, 1370ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RBX32K1371FB vs RPC1206FT1K37-HP |
MC1206B-1371-FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1370ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RBX32K1371FB vs MC1206B-1371-FB |
MC1206B-1371-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1370ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RBX32K1371FB vs MC1206B-1371-FTW |
RAG06K1371FTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1370ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RBX32K1371FB vs RAG06K1371FTG |
CR1206F1K37P100.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1370ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RBX32K1371FB vs CR1206F1K37P100.5W |