Part Details for RBX32K125FTP by Kamaya Inc
Overview of RBX32K125FTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBX32K125FTP
RBX32K125FTP CAD Models
RBX32K125FTP Part Data Attributes
|
RBX32K125FTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RBX32K125FTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, IEC60115-1 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RBX32K125FTP
This table gives cross-reference parts and alternative options found for RBX32K125FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBX32K125FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC1206FR-7W1M2L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RBX32K125FTP vs AC1206FR-7W1M2L |
CRGP1206F1M2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | RBX32K125FTP vs CRGP1206F1M2 |
RMCP1206FT1M20 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1200000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RBX32K125FTP vs RMCP1206FT1M20 |
HP06W2F1204T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RBX32K125FTP vs HP06W2F1204T5E |
ESR18EZPF1204 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | RBX32K125FTP vs ESR18EZPF1204 |
AC1206FR-3W1M2L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RBX32K125FTP vs AC1206FR-3W1M2L |