RBX32-3R57FB
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.57ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP

Overview of RBX32-3R57FB by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for RBX32-3R57FB by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RBX32-3R57FB by Kamaya Inc

RBX32-3R57FB
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
3.57 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RBX32-3R57FB
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.57ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for RBX32-3R57FB

This table gives cross-reference parts and alternative options found for RBX32-3R57FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBX32-3R57FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMCH32-3R57FB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.57ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc RBX32-3R57FB vs RMCH32-3R57FB
AC1206FR-3W3R57L Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.57ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RBX32-3R57FB vs AC1206FR-3W3R57L
SR1206FR-7W3R57L Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.57ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RBX32-3R57FB vs SR1206FR-7W3R57L
RMCH32-3R57FTP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.57ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc RBX32-3R57FB vs RMCH32-3R57FTP
RPC1206FG3R57-HP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.57ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc RBX32-3R57FB vs RPC1206FG3R57-HP
HPCR1206-V-3R57FT Fixed Resistor, 0.5W, 3.57ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP VENKEL LTD RBX32-3R57FB vs HPCR1206-V-3R57FT
CRM1206-FW-3R57ELF Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.57ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc RBX32-3R57FB vs CRM1206-FW-3R57ELF
RBX32-3R57FTP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.57ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc RBX32-3R57FB vs RBX32-3R57FTP
RC1206FR-3W3R57L Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.57ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, YAGEO Corporation RBX32-3R57FB vs RC1206FR-3W3R57L
WHPC1206-3R57FT5 RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 200ppm, 3.57ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT TT Electronics Welwyn Components RBX32-3R57FB vs WHPC1206-3R57FT5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RBX32-3R57FB by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RBX32-3R57FB by Kamaya Inc

Select Manufacturer
Which Manufacturer of RBX32-3R57FB would you like to use for your alert(s)?
  • Please alert me when RBX32-3R57FB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RBX32-3R57FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RBX32-3R57FB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RBX32-3R57FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RBX32-3R57FB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RBX32-3R57FB by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: