Part Details for RBX16K9093DB by Kamaya Inc
Overview of RBX16K9093DB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBX16K9093DB
RBX16K9093DB CAD Models
RBX16K9093DB Part Data Attributes
|
RBX16K9093DB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RBX16K9093DB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 909000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RBX16K9093DB
This table gives cross-reference parts and alternative options found for RBX16K9093DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBX16K9093DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCPH06D9093TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 909000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RBX16K9093DB vs NRCPH06D9093TRQYF |
RBX16K9093DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RBX16K9093DB vs RBX16K9093DTP |
MK06S9093DTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RBX16K9093DB vs MK06S9093DTL |
SG73S1JTTD9093D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 909000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RBX16K9093DB vs SG73S1JTTD9093D |
SG73S1JRTTD9093D | Fixed Resistor, 0.2W, 909000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RBX16K9093DB vs SG73S1JRTTD9093D |
SG73P1JTTP9093D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 909000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RBX16K9093DB vs SG73P1JTTP9093D |
SG73P1JRTTP9093D | Fixed Resistor, 0.2W, 909000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RBX16K9093DB vs SG73P1JRTTP9093D |
SG73S1JRTTP9093D | Fixed Resistor, 0.2W, 909000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RBX16K9093DB vs SG73S1JRTTP9093D |
SG73S1JTTP9093D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 909000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RBX16K9093DB vs SG73S1JTTP9093D |
RMCH16K9093DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RBX16K9093DB vs RMCH16K9093DB |