Part Details for RBX16K73R2DTP by Kamaya Inc
Overview of RBX16K73R2DTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBX16K73R2DTP
RBX16K73R2DTP CAD Models
RBX16K73R2DTP Part Data Attributes
|
RBX16K73R2DTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RBX16K73R2DTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 73.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 73.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RBX16K73R2DTP
This table gives cross-reference parts and alternative options found for RBX16K73R2DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBX16K73R2DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBX16K73R2DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 73.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RBX16K73R2DTP vs RBX16K73R2DB |
MK06S73R2DTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 73.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RBX16K73R2DTP vs MK06S73R2DTL |
RMCH16K73R2DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 73.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RBX16K73R2DTP vs RMCH16K73R2DB |
NRCPS06D73R2TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 73.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RBX16K73R2DTP vs NRCPS06D73R2TRQYF |
RMCH16K73R2DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 73.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RBX16K73R2DTP vs RMCH16K73R2DTP |
SG73S1JTTD73R2D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 73.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RBX16K73R2DTP vs SG73S1JTTD73R2D |
RPGW16K73R2DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 73.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RBX16K73R2DTP vs RPGW16K73R2DB |
SG73P1JTTD73R2D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 73.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RBX16K73R2DTP vs SG73P1JTTD73R2D |
RPCH16K73R2DTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 73.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RBX16K73R2DTP vs RPCH16K73R2DTP |
SR0603DR-7T73R2L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 73.2ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RBX16K73R2DTP vs SR0603DR-7T73R2L |