Part Details for RBX16K51R1DTP by Kamaya Inc
Overview of RBX16K51R1DTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBX16K51R1DTP
RBX16K51R1DTP CAD Models
RBX16K51R1DTP Part Data Attributes
|
RBX16K51R1DTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RBX16K51R1DTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51.1ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 51.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RBX16K51R1DTP
This table gives cross-reference parts and alternative options found for RBX16K51R1DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBX16K51R1DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S1JTTD51R1D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 51.1ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RBX16K51R1DTP vs SG73S1JTTD51R1D |
ERJUP3D51R1V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51.1ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RBX16K51R1DTP vs ERJUP3D51R1V |
RMCH16K51R1DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51.1ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RBX16K51R1DTP vs RMCH16K51R1DTP |
NRCPS06D51R1TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51.1ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RBX16K51R1DTP vs NRCPS06D51R1TRQYF |
MK06S51R1DTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51.1ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RBX16K51R1DTP vs MK06S51R1DTL |
SG73P1JTTP51R1D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 51.1ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RBX16K51R1DTP vs SG73P1JTTP51R1D |
NRCPH06D51R1TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 51.1ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RBX16K51R1DTP vs NRCPH06D51R1TRQYF |
SG73P1JTTD51R1D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 51.1ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RBX16K51R1DTP vs SG73P1JTTD51R1D |
RMCH16K51R1DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51.1ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RBX16K51R1DTP vs RMCH16K51R1DB |
SR0603DR-7T51R1L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51.1ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RBX16K51R1DTP vs SR0603DR-7T51R1L |