RBX16K5112FB
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of RBX16K5112FB by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RBX16K5112FB by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RBX16K5112FB by Kamaya Inc

RBX16K5112FB
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
51100 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. RBX16K5112FB
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for RBX16K5112FB

This table gives cross-reference parts and alternative options found for RBX16K5112FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBX16K5112FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RPGW16K5112FB Fixed Resistor, Metal Glaze/thick Film, 0.33W, 51100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc RBX16K5112FB vs RPGW16K5112FB
SG73S1JRTTD5112F Fixed Resistor, 0.2W, 51100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RBX16K5112FB vs SG73S1JRTTD5112F
NRCPS06F5112TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp RBX16K5112FB vs NRCPS06F5112TRQYF
ERJPA3F5112V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components RBX16K5112FB vs ERJPA3F5112V
SG73P1JRTTP5112F Fixed Resistor, 0.2W, 51100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RBX16K5112FB vs SG73P1JRTTP5112F
MK06S5112FTL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation RBX16K5112FB vs MK06S5112FTL
SG73S1JTTD5112F Fixed Resistor, Metal Glaze/thick Film, 0.2W, 51100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RBX16K5112FB vs SG73S1JTTD5112F
SR0603FR-7T51K1L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RBX16K5112FB vs SR0603FR-7T51K1L
RPCH16K5112FTP Fixed Resistor, Metal Glaze/thick Film, 0.33W, 51100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc RBX16K5112FB vs RPCH16K5112FTP
ESR03EZPF5112 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0603, ROHM Semiconductor RBX16K5112FB vs ESR03EZPF5112

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RBX16K5112FB by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RBX16K5112FB by Kamaya Inc

  • Please alert me when RBX16K5112FB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RBX16K5112FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RBX16K5112FB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RBX16K5112FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RBX16K5112FB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RBX16K5112FB by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: