Part Details for RBX16K4643FTP by Kamaya Inc
Overview of RBX16K4643FTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBX16K4643FTP
RBX16K4643FTP CAD Models
RBX16K4643FTP Part Data Attributes
|
RBX16K4643FTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RBX16K4643FTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 464000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 464000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RBX16K4643FTP
This table gives cross-reference parts and alternative options found for RBX16K4643FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBX16K4643FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPCH16K4643FTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 464000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RBX16K4643FTP vs RPCH16K4643FTP |
SG73P1JTTD4643F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 464000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RBX16K4643FTP vs SG73P1JTTD4643F |
ERJPA3F4643V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 464000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RBX16K4643FTP vs ERJPA3F4643V |
SG73P1JRTTD4643F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 464000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RBX16K4643FTP vs SG73P1JRTTD4643F |
SG73S1JRTTD4643F | Fixed Resistor, 0.2W, 464000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RBX16K4643FTP vs SG73S1JRTTD4643F |
SG73S1JTTP4643F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 464000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RBX16K4643FTP vs SG73S1JTTP4643F |
RMCH16K4643FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 464000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RBX16K4643FTP vs RMCH16K4643FTP |
NRCPH06F4643TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 464000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RBX16K4643FTP vs NRCPH06F4643TRQYF |
TFP0603R4643FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 464000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RBX16K4643FTP vs TFP0603R4643FA-T5 |
RPGW16K4643FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 464000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RBX16K4643FTP vs RPGW16K4643FB |