Part Details for RBX16K3481FTP by Kamaya Inc
Overview of RBX16K3481FTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBX16K3481FTP
RBX16K3481FTP CAD Models
RBX16K3481FTP Part Data Attributes
|
RBX16K3481FTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RBX16K3481FTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3480ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3480 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RBX16K3481FTP
This table gives cross-reference parts and alternative options found for RBX16K3481FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBX16K3481FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P1JTTD3481F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3480ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RBX16K3481FTP vs SG73P1JTTD3481F |
TFP0603R3481FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3480ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RBX16K3481FTP vs TFP0603R3481FA-T5 |
RPCH16K3481FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3480ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RBX16K3481FTP vs RPCH16K3481FB |
SG73P1JTTP3481F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 3480ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RBX16K3481FTP vs SG73P1JTTP3481F |
SG73S1JRTTD3481F | Fixed Resistor, 0.2W, 3480ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RBX16K3481FTP vs SG73S1JRTTD3481F |
SG73S1JTTP3481F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 3480ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RBX16K3481FTP vs SG73S1JTTP3481F |
SG73P1JRTTD3481F | Fixed Resistor, 0.2W, 3480ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RBX16K3481FTP vs SG73P1JRTTD3481F |
RMCH16K3481FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3480ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RBX16K3481FTP vs RMCH16K3481FTP |
NRCPS06F3481TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3480ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RBX16K3481FTP vs NRCPS06F3481TRQYF |
MK06S3481FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3480ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RBX16K3481FTP vs MK06S3481FTL |