Part Details for RBX16K114DTP by Kamaya Inc
Overview of RBX16K114DTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBX16K114DTP
RBX16K114DTP CAD Models
RBX16K114DTP Part Data Attributes
|
RBX16K114DTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RBX16K114DTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RBX16K114DTP
This table gives cross-reference parts and alternative options found for RBX16K114DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBX16K114DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR0603DR-7T110KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RBX16K114DTP vs SR0603DR-7T110KL |
SG73S1JTBK1103D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 110000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RBX16K114DTP vs SG73S1JTBK1103D |
ESR03EZPD1103 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RBX16K114DTP vs ESR03EZPD1103 |
RPCH16K114DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 110000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RBX16K114DTP vs RPCH16K114DB |
SG73S1JTTP1103D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 110000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RBX16K114DTP vs SG73S1JTTP1103D |
RPCH16K1103DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 110000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RBX16K114DTP vs RPCH16K1103DB |
RMCH16K114DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RBX16K114DTP vs RMCH16K114DB |
ERJPA3D1103V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RBX16K114DTP vs ERJPA3D1103V |
RPGW16K1103DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 110000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RBX16K114DTP vs RPGW16K1103DB |
SG73S1JTTD1103D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 110000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RBX16K114DTP vs SG73S1JTTD1103D |