Part Details for RBX16K110DB by Kamaya Inc
Overview of RBX16K110DB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBX16K110DB
RBX16K110DB CAD Models
RBX16K110DB Part Data Attributes
|
RBX16K110DB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RBX16K110DB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RBX16K110DB
This table gives cross-reference parts and alternative options found for RBX16K110DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBX16K110DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCH16K110DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RBX16K110DB vs RMCH16K110DTP |
SG73S1JTTP11R0D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 11ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RBX16K110DB vs SG73S1JTTP11R0D |
NRCPS06D110TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RBX16K110DB vs NRCPS06D110TRQYF |
SG73S1JTBK11R0D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 11ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RBX16K110DB vs SG73S1JTBK11R0D |
RBX16K110DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RBX16K110DB vs RBX16K110DTP |
RPGW16K110DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RBX16K110DB vs RPGW16K110DB |
RPGW16K11R0DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RBX16K110DB vs RPGW16K11R0DB |
RPCH16K110DTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RBX16K110DB vs RPCH16K110DTP |
ERJPA3D11R0V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RBX16K110DB vs ERJPA3D11R0V |
ESR03EZPD11R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RBX16K110DB vs ESR03EZPD11R0 |