RBX16-9R1JTP
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP

Overview of RBX16-9R1JTP by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RBX16-9R1JTP by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RBX16-9R1JTP by Kamaya Inc

RBX16-9R1JTP
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
9.1 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
150 V
Want to compare parts?
  1. RBX16-9R1JTP
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for RBX16-9R1JTP

This table gives cross-reference parts and alternative options found for RBX16-9R1JTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBX16-9R1JTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMCH16-9R1JB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9.1ohm, 150V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc RBX16-9R1JTP vs RMCH16-9R1JB
NRCPS06J9R1TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp RBX16-9R1JTP vs NRCPS06J9R1TRQYF
RPCH16-9R1JTP Fixed Resistor, Metal Glaze/thick Film, 0.33W, 9.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc RBX16-9R1JTP vs RPCH16-9R1JTP
NRCPH06J9R1TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.33W, 9.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp RBX16-9R1JTP vs NRCPH06J9R1TRQYF
RBX16-9R1JB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc RBX16-9R1JTP vs RBX16-9R1JB
RPGW16-9R1JB Fixed Resistor, Metal Glaze/thick Film, 0.33W, 9.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc RBX16-9R1JTP vs RPGW16-9R1JB
ERJUP3J9R1V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components RBX16-9R1JTP vs ERJUP3J9R1V
SR0603JR-7T9R1L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9.1ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, YAGEO Corporation RBX16-9R1JTP vs SR0603JR-7T9R1L
MK06S9R1JTL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation RBX16-9R1JTP vs MK06S9R1JTL
ERJPA3J9R1V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components RBX16-9R1JTP vs ERJPA3J9R1V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RBX16-9R1JTP by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RBX16-9R1JTP by Kamaya Inc

  • Please alert me when RBX16-9R1JTP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RBX16-9R1JTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RBX16-9R1JTP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RBX16-9R1JTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RBX16-9R1JTP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RBX16-9R1JTP by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: