Part Details for RBX16-3R0JB by Kamaya Inc
Overview of RBX16-3R0JB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBX16-3R0JB
RBX16-3R0JB CAD Models
RBX16-3R0JB Part Data Attributes
|
RBX16-3R0JB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RBX16-3R0JB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RBX16-3R0JB
This table gives cross-reference parts and alternative options found for RBX16-3R0JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBX16-3R0JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDR03EZPJ3R0 | Fixed Resistor, 0.1W, 3ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RBX16-3R0JB vs SDR03EZPJ3R0 |
ESR03EZPJ3R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RBX16-3R0JB vs ESR03EZPJ3R0 |
RPGW16-3R0JB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RBX16-3R0JB vs RPGW16-3R0JB |
RPCH16-3R0JTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RBX16-3R0JB vs RPCH16-3R0JTP |
RPCH16-3R0JB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RBX16-3R0JB vs RPCH16-3R0JB |
RPC163R0JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RBX16-3R0JB vs RPC163R0JTP |
RMCH16-3R0JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3ohm, 150V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RBX16-3R0JB vs RMCH16-3R0JB |
RMCH16-3R0JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3ohm, 150V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RBX16-3R0JB vs RMCH16-3R0JTP |
RBX16-3R0JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RBX16-3R0JB vs RBX16-3R0JTP |
NRCPS06J3R0TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RBX16-3R0JB vs NRCPS06J3R0TRQYF |