Part Details for RBX16-2R2FTP by Kamaya Inc
Overview of RBX16-2R2FTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBX16-2R2FTP
RBX16-2R2FTP CAD Models
RBX16-2R2FTP Part Data Attributes
|
RBX16-2R2FTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RBX16-2R2FTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RBX16-2R2FTP
This table gives cross-reference parts and alternative options found for RBX16-2R2FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBX16-2R2FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCPS06F2R2TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RBX16-2R2FTP vs NRCPS06F2R2TRQYF |
RBX16-2R2FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RBX16-2R2FTP vs RBX16-2R2FB |
RPCH16-2R2FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2.2ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RBX16-2R2FTP vs RPCH16-2R2FB |
ESR03EZPF2R20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RBX16-2R2FTP vs ESR03EZPF2R20 |
RMCH16-2R2FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 150V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RBX16-2R2FTP vs RMCH16-2R2FB |
NRCPS06F2R20TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RBX16-2R2FTP vs NRCPS06F2R20TRQYF |
RMCH16-2R2FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 150V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RBX16-2R2FTP vs RMCH16-2R2FTP |
SR0603FR-7T2R2L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RBX16-2R2FTP vs SR0603FR-7T2R2L |