Part Details for RBX16-1R10FTP by Kamaya Inc
Overview of RBX16-1R10FTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBX16-1R10FTP
RBX16-1R10FTP CAD Models
RBX16-1R10FTP Part Data Attributes
|
RBX16-1R10FTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RBX16-1R10FTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.1ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RBX16-1R10FTP
This table gives cross-reference parts and alternative options found for RBX16-1R10FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBX16-1R10FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBX16-1R1FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.1ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RBX16-1R10FTP vs RBX16-1R1FB |
SR0603FR-7T1R1L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.1ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RBX16-1R10FTP vs SR0603FR-7T1R1L |
RPCH16-1R10FTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1.1ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RBX16-1R10FTP vs RPCH16-1R10FTP |
NRCPH06F1R10TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1.1ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RBX16-1R10FTP vs NRCPH06F1R10TRQYF |
RPGW16-1R10FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1.1ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RBX16-1R10FTP vs RPGW16-1R10FB |
MK06S1R10FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.1ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RBX16-1R10FTP vs MK06S1R10FTL |
NRCPS06F1R10TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.1ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RBX16-1R10FTP vs NRCPS06F1R10TRQYF |
RMCH16-1R1FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.1ohm, 150V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RBX16-1R10FTP vs RMCH16-1R1FTP |
SDR03EZPF1R10 | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 1.1ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RBX16-1R10FTP vs SDR03EZPF1R10 |