Part Details for RBX10K8660FTH by Kamaya Inc
Overview of RBX10K8660FTH by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBX10K8660FTH
RBX10K8660FTH CAD Models
RBX10K8660FTH Part Data Attributes
|
RBX10K8660FTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RBX10K8660FTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 866ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 866 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RBX10K8660FTH
This table gives cross-reference parts and alternative options found for RBX10K8660FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBX10K8660FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402FRF07866RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 866ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | YAGEO Corporation | RBX10K8660FTH vs RC0402FRF07866RL |
RMSW10K8660FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 866ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RBX10K8660FTH vs RMSW10K8660FTH |
RMS04FE8660 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 866ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RBX10K8660FTH vs RMS04FE8660 |
RC0402FRF866R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 866ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RBX10K8660FTH vs RC0402FRF866R |
TRR01MZPF8660 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 866ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | RBX10K8660FTH vs TRR01MZPF8660 |
RK73H1ETP8660F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 866ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RBX10K8660FTH vs RK73H1ETP8660F |
RC0402FRF10866RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 866ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RBX10K8660FTH vs RC0402FRF10866RL |
RC0402FRF13866RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 866ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | YAGEO Corporation | RBX10K8660FTH vs RC0402FRF13866RL |
CR-02FP5--866R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 866ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RBX10K8660FTH vs CR-02FP5--866R |
MC0402W-8660-FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 866ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | RCD Components Inc | RBX10K8660FTH vs MC0402W-8660-FB |