Part Details for RBX10K754JTH by Kamaya Inc
Overview of RBX10K754JTH by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBX10K754JTH
RBX10K754JTH CAD Models
RBX10K754JTH Part Data Attributes
|
RBX10K754JTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RBX10K754JTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 750000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RBX10K754JTH
This table gives cross-reference parts and alternative options found for RBX10K754JTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBX10K754JTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMGW10K754JTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RBX10K754JTH vs RMGW10K754JTH |
RC0402JRF13750KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 750000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | YAGEO Corporation | RBX10K754JTH vs RC0402JRF13750KL |
RC0402JRF07750KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 750000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | YAGEO Corporation | RBX10K754JTH vs RC0402JRF07750KL |
RC0402JR-07D750KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 750000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RBX10K754JTH vs RC0402JR-07D750KL |
RMAW10K754JTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RBX10K754JTH vs RMAW10K754JTH |
RC0402JRF750K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 750000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RBX10K754JTH vs RC0402JRF750K |
CR-02JL5--750K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 750000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RBX10K754JTH vs CR-02JL5--750K |
CR20754J-13 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 750000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RBX10K754JTH vs CR20754J-13 |