Part Details for RBX10K57R6FTH by Kamaya Inc
Overview of RBX10K57R6FTH by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBX10K57R6FTH
RBX10K57R6FTH CAD Models
RBX10K57R6FTH Part Data Attributes
|
RBX10K57R6FTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RBX10K57R6FTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 57.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 57.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RBX10K57R6FTH
This table gives cross-reference parts and alternative options found for RBX10K57R6FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBX10K57R6FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ETP57R6F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 57.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RBX10K57R6FTH vs RK73H1ETP57R6F |
CR-02FL5--57R6 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 57.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RBX10K57R6FTH vs CR-02FL5--57R6 |
MC0402W-57R6-FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 57.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | RCD Components Inc | RBX10K57R6FTH vs MC0402W-57R6-FT |
RC0402FRF1357R6L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 57.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | YAGEO Corporation | RBX10K57R6FTH vs RC0402FRF1357R6L |
RMAW10K57R6FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 57.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RBX10K57R6FTH vs RMAW10K57R6FTH |
CR2057R6F-13 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 57.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RBX10K57R6FTH vs CR2057R6F-13 |
CR0402TT100Y57R6+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 57.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Precision Resistive Products Inc | RBX10K57R6FTH vs CR0402TT100Y57R6+/-1% |
RC0402FRF0757R6 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 57.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RBX10K57R6FTH vs RC0402FRF0757R6 |
RC0402FRF57R6 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 57.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RBX10K57R6FTH vs RC0402FRF57R6 |
RC0402FRF0757R6L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 57.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | YAGEO Corporation | RBX10K57R6FTH vs RC0402FRF0757R6L |