Part Details for RBX10K32R4FTH by Kamaya Inc
Overview of RBX10K32R4FTH by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBX10K32R4FTH
RBX10K32R4FTH CAD Models
RBX10K32R4FTH Part Data Attributes
|
RBX10K32R4FTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RBX10K32R4FTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 32.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 32.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RBX10K32R4FTH
This table gives cross-reference parts and alternative options found for RBX10K32R4FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBX10K32R4FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402FRF0732R4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 32.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RBX10K32R4FTH vs RC0402FRF0732R4 |
RMSW10K32R4FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 32.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RBX10K32R4FTH vs RMSW10K32R4FTH |
MC0402W-32R4-FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 32.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | RCD Components Inc | RBX10K32R4FTH vs MC0402W-32R4-FB |
RC0402FRF1332R4L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 32.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | YAGEO Corporation | RBX10K32R4FTH vs RC0402FRF1332R4L |
D1032R4FP0 | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 32.4ohm, SURFACE MOUNT, 0402, CHIP | Vishay Intertechnologies | RBX10K32R4FTH vs D1032R4FP0 |
MC0402W-32R4-FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 32.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | RCD Components Inc | RBX10K32R4FTH vs MC0402W-32R4-FT |
RK73H1ELBC32R4F | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 32.4ohm, SURFACE MOUNT, 0402, CHIP | KOA Speer Electronics Inc | RBX10K32R4FTH vs RK73H1ELBC32R4F |
RK73H1EGBC32R4F | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 32.4ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RBX10K32R4FTH vs RK73H1EGBC32R4F |
RC0402FRF1032R4L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 32.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RBX10K32R4FTH vs RC0402FRF1032R4L |
RC0402FRF32R4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 32.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RBX10K32R4FTH vs RC0402FRF32R4 |