Transistors
RBTQ3001N7
Supertex Inc
Description: Small Signal Field-Effect Transistor, 1.6A I(D), 40V, 4-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SIDE BRAZED, CERAMIC, DIP-14

Overview of RBTQ3001N7 by Supertex Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Telecommunications Automotive Robotics and Drones

CAD Models for RBTQ3001N7 by Supertex Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RBTQ3001N7 by Supertex Inc

RBTQ3001N7
Supertex Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SUPERTEX INC
Part Package Code
DIP
Package Description
IN-LINE, R-CDIP-T14
Pin Count
14
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.95
Configuration
SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
40 V
Drain Current-Max (ID)
1.6 A
Drain-source On Resistance-Max
2 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
50 pF
JESD-30 Code
R-CDIP-T14
Number of Elements
4
Number of Terminals
14
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
IN-LINE
Polarity/Channel Type
N-CHANNEL AND P-CHANNEL
Power Dissipation Ambient-Max
2 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. RBTQ3001N7
    Supertex Inc
    Small Signal Field-Effect Transistor, 1.6A I(D), 40V, 4-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SIDE BRAZED, CERAMIC, DIP-14
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RBTQ3001N7 by Supertex Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RBTQ3001N7 by Supertex Inc

Select Manufacturer
Which Manufacturer of RBTQ3001N7 would you like to use for your alert(s)?
  • Please alert me when RBTQ3001N7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RBTQ3001N7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RBTQ3001N7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RBTQ3001N7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RBTQ3001N7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RBTQ3001N7 by Supertex Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: