Part Details for RBS12FTP2320 by TA-I Technology Co Ltd
Overview of RBS12FTP2320 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBS12FTP2320
RBS12FTP2320 CAD Models
RBS12FTP2320 Part Data Attributes
|
RBS12FTP2320
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RBS12FTP2320
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RBS12 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 232 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RBS12(F TOL) | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RBS12FTP2320
This table gives cross-reference parts and alternative options found for RBS12FTP2320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBS12FTP2320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PRC1206TTC25V232R+-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 232ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, | RBS12FTP2320 vs PRC1206TTC25V232R+-1% |
TF06G2320FC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 232ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RBS12FTP2320 vs TF06G2320FC |
TFCR1206-4W-E-2320FT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.25W, 232ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RBS12FTP2320 vs TFCR1206-4W-E-2320FT |
TF06G2320FT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 232ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RBS12FTP2320 vs TF06G2320FT |
TF06G2320FB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 232ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RBS12FTP2320 vs TF06G2320FB |