Part Details for RBS10DTS8061 by TA-I Technology Co Ltd
Overview of RBS10DTS8061 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBS10DTS8061
RBS10DTS8061 CAD Models
RBS10DTS8061 Part Data Attributes
|
RBS10DTS8061
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RBS10DTS8061
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8060ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RBS10 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 8060 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RBS10(BCD TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RBS10DTS8061
This table gives cross-reference parts and alternative options found for RBS10DTS8061. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBS10DTS8061, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT0805DRE138K06L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 8060ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RBS10DTS8061 vs RT0805DRE138K06L |
RT0805DCE8K06 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 8060ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805 | RBS10DTS8061 vs RT0805DCE8K06 |
AS0805Q8061D-T5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.125W, 8060ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RBS10DTS8061 vs AS0805Q8061D-T5 |
RN10D8061CT-LF | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.125W, 8060ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RBS10DTS8061 vs RN10D8061CT-LF |
RP73G2A8K06DTN | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 8060ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805 | RBS10DTS8061 vs RP73G2A8K06DTN |
RN732ATTED8061D50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8060ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RBS10DTS8061 vs RN732ATTED8061D50 |
RN732ALTED8061D50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8060ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RBS10DTS8061 vs RN732ALTED8061D50 |
RTX058061DEP2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.125W, 8060ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | RBS10DTS8061 vs RTX058061DEP2 |
SF08Q8061DTLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 8060ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RBS10DTS8061 vs SF08Q8061DTLA |
AMF08058K060.5%50PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 8060ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | RBS10DTS8061 vs AMF08058K060.5%50PPM/KNP10 |