Part Details for RBS10DTS1823 by TA-I Technology Co Ltd
Overview of RBS10DTS1823 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBS10DTS1823
RBS10DTS1823 CAD Models
RBS10DTS1823 Part Data Attributes
|
RBS10DTS1823
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RBS10DTS1823
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 182000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RBS10 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 182000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RBS10(BCD TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RBS10DTS1823
This table gives cross-reference parts and alternative options found for RBS10DTS1823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBS10DTS1823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0805-DZ-1823EST | Fixed Resistor, Thin Film, 0.125W, 182000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RBS10DTS1823 vs CRT0805-DZ-1823EST |
RT0805DRE13182KL | Fixed Resistor, Thin Film, 0.125W, 182000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RBS10DTS1823 vs RT0805DRE13182KL |
RN732ATTD1823D50 | Fixed Resistor, Thin Film, 0.1W, 182000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RBS10DTS1823 vs RN732ATTD1823D50 |
RN732ATTED1823D50 | Fixed Resistor, Thin Film, 0.1W, 182000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RBS10DTS1823 vs RN732ATTED1823D50 |
AT0805DRE07182KL | Fixed Resistor, Thin Film, 0.125W, 182000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RBS10DTS1823 vs AT0805DRE07182KL |
RN732ATTE1823D50 | Fixed Resistor, Thin Film, 0.1W, 182000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RBS10DTS1823 vs RN732ATTE1823D50 |
RN732ALTD1823D50 | Fixed Resistor, Thin Film, 0.1W, 182000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RBS10DTS1823 vs RN732ALTD1823D50 |
RN73H2ATTE1823D50 | Fixed Resistor, Metal Film, 0.125W, 182000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RBS10DTS1823 vs RN73H2ATTE1823D50 |
RN10D1823CT-LF | Fixed Resistor, Thin Film, 0.125W, 182000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RBS10DTS1823 vs RN10D1823CT-LF |
RN732ATTDD1823D50 | Fixed Resistor, Thin Film, 0.1W, 182000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RBS10DTS1823 vs RN732ATTDD1823D50 |