Part Details for RBS10CTP2132 by TA-I Technology Co Ltd
Overview of RBS10CTP2132 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBS10CTP2132
RBS10CTP2132 CAD Models
RBS10CTP2132 Part Data Attributes
|
RBS10CTP2132
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RBS10CTP2132
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21300ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 21300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RBS10(BCD TOL) | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -25,25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for RBS10CTP2132
This table gives cross-reference parts and alternative options found for RBS10CTP2132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBS10CTP2132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF08R2132CTLQ | Fixed Resistor, Thin Film, 0.125W, 21300ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RBS10CTP2132 vs SF08R2132CTLQ |
SF08R2132CTLA | Fixed Resistor, Thin Film, 0.125W, 21300ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RBS10CTP2132 vs SF08R2132CTLA |
RN73H2ATTD2132C25 | Fixed Resistor, Metal Film, 0.125W, 21300ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RBS10CTP2132 vs RN73H2ATTD2132C25 |
SF08R2132CALQ | Fixed Resistor, Thin Film, 0.125W, 21300ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RBS10CTP2132 vs SF08R2132CALQ |
WF08R2132CTLQ | Fixed Resistor, Thin Film, 0.125W, 21300ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RBS10CTP2132 vs WF08R2132CTLQ |
WF08R2132CALQ | Fixed Resistor, Thin Film, 0.125W, 21300ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RBS10CTP2132 vs WF08R2132CALQ |
AMF080521K30.25%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 21300ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RBS10CTP2132 vs AMF080521K30.25%25PPM/KNP20 |
RN732ATTD2132C25 | Fixed Resistor, Thin Film, 0.1W, 21300ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RBS10CTP2132 vs RN732ATTD2132C25 |
RN10C2132CT-LF | Fixed Resistor, Thin Film, 0.125W, 21300ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Cal-Chip Electronics | RBS10CTP2132 vs RN10C2132CT-LF |
RN732ATTED2132C25 | Fixed Resistor, Thin Film, 0.1W, 21300ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RBS10CTP2132 vs RN732ATTED2132C25 |