Part Details for RBS10BTP2612 by TA-I Technology Co Ltd
Overview of RBS10BTP2612 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBS10BTP2612
RBS10BTP2612 CAD Models
RBS10BTP2612 Part Data Attributes
|
RBS10BTP2612
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RBS10BTP2612
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RBS10 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 26100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RBS10(BCD TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RBS10BTP2612
This table gives cross-reference parts and alternative options found for RBS10BTP2612. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBS10BTP2612, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX052612BDP4 | Fixed Resistor, Thin Film, 0.125W, 26100ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RBS10BTP2612 vs RTX052612BDP4 |
AMF080526K10.1%25PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 26100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RBS10BTP2612 vs AMF080526K10.1%25PPM/KKP5 |
RN732ATTED2612A25 | Fixed Resistor, Thin Film, 0.1W, 26100ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RBS10BTP2612 vs RN732ATTED2612A25 |
RN732ALTD2612B25 | Fixed Resistor, Thin Film, 0.1W, 26100ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RBS10BTP2612 vs RN732ALTD2612B25 |
RN73R2ATTP2612B25 | Fixed Resistor, Metal Film, 0.125W, 26100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RBS10BTP2612 vs RN73R2ATTP2612B25 |
SF08R2612ATLQ | Fixed Resistor, Thin Film, 0.125W, 26100ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RBS10BTP2612 vs SF08R2612ATLQ |
RN732ATTD2612A25 | Fixed Resistor, Thin Film, 0.1W, 26100ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RBS10BTP2612 vs RN732ATTD2612A25 |
SF08R2612AALQ | Fixed Resistor, Thin Film, 0.125W, 26100ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RBS10BTP2612 vs SF08R2612AALQ |
RN732ALTE2612A25 | Fixed Resistor, Thin Film, 0.1W, 26100ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RBS10BTP2612 vs RN732ALTE2612A25 |
RN73H2ATTE2612A25 | Fixed Resistor, Metal Film, 0.125W, 26100ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RBS10BTP2612 vs RN73H2ATTE2612A25 |