Part Details for RBS10BTP1200 by TA-I Technology Co Ltd
Overview of RBS10BTP1200 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBS10BTP1200
RBS10BTP1200 CAD Models
RBS10BTP1200 Part Data Attributes
|
RBS10BTP1200
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RBS10BTP1200
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RBS10 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RBS10(BCD TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RBS10BTP1200
This table gives cross-reference parts and alternative options found for RBS10BTP1200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBS10BTP1200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0805BRD10120RL | Fixed Resistor, Thin Film, 0.125W, 120ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RBS10BTP1200 vs RT0805BRD10120RL |
AMF0805120R0.05%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 120ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RBS10BTP1200 vs AMF0805120R0.05%25PPM/KNP20 |
SF08R1200ATL | Fixed Resistor, Thin Film, 0.125W, 120ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RBS10BTP1200 vs SF08R1200ATL |
239060141201L | Fixed Resistor, Thin Film, 0.125W, 120ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RBS10BTP1200 vs 239060141201L |
RN73R2ATTP1200B25 | Fixed Resistor, Metal Film, 0.125W, 120ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RBS10BTP1200 vs RN73R2ATTP1200B25 |
RN732ALTDD1200A25 | Fixed Resistor, Thin Film, 0.1W, 120ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RBS10BTP1200 vs RN732ALTDD1200A25 |
RTX051200BDP2 | Fixed Resistor, Thin Film, 0.125W, 120ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RBS10BTP1200 vs RTX051200BDP2 |
RN732ATTDD1200B25 | Fixed Resistor, Thin Film, 0.1W, 120ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RBS10BTP1200 vs RN732ATTDD1200B25 |
RN10B1200CT-LF | Fixed Resistor, Thin Film, 0.125W, 120ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RBS10BTP1200 vs RN10B1200CT-LF |
SF08R1200BTLA | Fixed Resistor, Thin Film, 0.125W, 120ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RBS10BTP1200 vs SF08R1200BTLA |