RBS10BTK1111
TA-I Technology Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1110ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE

Overview of RBS10BTK1111 by TA-I Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for RBS10BTK1111 by TA-I Technology Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RBS10BTK1111 by TA-I Technology Co Ltd

RBS10BTK1111
TA-I Technology Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TA-I TECHNOLOGY CO LTD
Package Description
CHIP, LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
RBS10
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
1110 Ω
Resistor Type
FIXED RESISTOR
Series
RBS10(BCD TOL)
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. RBS10BTK1111
    TA-I Technology Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1110ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
    VS

Alternate Parts for RBS10BTK1111

This table gives cross-reference parts and alternative options found for RBS10BTK1111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBS10BTK1111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN732ATTDD1111A10 Fixed Resistor, Thin Film, 0.1W, 1110ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RBS10BTK1111 vs RN732ATTDD1111A10
AMF08051K110.1%10PPM/KNP10 Fixed Resistor, Thin Film, 0.125W, 1110ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, Microtech GmbH Electronic RBS10BTK1111 vs AMF08051K110.1%10PPM/KNP10
RT0805BRB101K11L Fixed Resistor, Thin Film, 0.125W, 1110ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805 YAGEO Corporation RBS10BTK1111 vs RT0805BRB101K11L
AMF08051K110.1%10PPM/KNP20 Fixed Resistor, Thin Film, 0.125W, 1110ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, Microtech GmbH Electronic RBS10BTK1111 vs AMF08051K110.1%10PPM/KNP20
AMF08051K110.05%10PPM/KKP10 Fixed Resistor, Thin Film, 0.125W, 1110ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805, Microtech GmbH Electronic RBS10BTK1111 vs AMF08051K110.05%10PPM/KKP10
AMF08051K110.1%10PPM/KNP5 Fixed Resistor, Thin Film, 0.125W, 1110ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, Microtech GmbH Electronic RBS10BTK1111 vs AMF08051K110.1%10PPM/KNP5
RN732ATTDD1111B10 Fixed Resistor, Thin Film, 0.1W, 1110ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RBS10BTK1111 vs RN732ATTDD1111B10
RN732ATTED1111A10 Fixed Resistor, Thin Film, 0.1W, 1110ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RBS10BTK1111 vs RN732ATTED1111A10
RN732ATTED1111B10 Fixed Resistor, Thin Film, 0.1W, 1110ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RBS10BTK1111 vs RN732ATTED1111B10
RN732ALTD1111B10 Fixed Resistor, Thin Film, 0.1W, 1110ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc RBS10BTK1111 vs RN732ALTD1111B10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RBS10BTK1111 by TA-I Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RBS10BTK1111 by TA-I Technology Co Ltd

Select Manufacturer
Which Manufacturer of RBS10BTK1111 would you like to use for your alert(s)?
  • Please alert me when RBS10BTK1111 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RBS10BTK1111 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RBS10BTK1111 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RBS10BTK1111 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RBS10BTK1111.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RBS10BTK1111 by TA-I Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: