Part Details for RBS06FTS2001 by TA-I Technology Co Ltd
Overview of RBS06FTS2001 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBS06FTS2001
RBS06FTS2001 CAD Models
RBS06FTS2001 Part Data Attributes
|
RBS06FTS2001
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RBS06FTS2001
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RBS | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RBS06(F TOL) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RBS06FTS2001
This table gives cross-reference parts and alternative options found for RBS06FTS2001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBS06FTS2001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0350F2001T5F | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RBS06FTS2001 vs TC0350F2001T5F |
BLU0603M-2001-FB50W | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RBS06FTS2001 vs BLU0603M-2001-FB50W |
BLU0603A-2001-FT50W | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RBS06FTS2001 vs BLU0603A-2001-FT50W |
PRC0603TTC50Y2K+-1% | Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RBS06FTS2001 vs PRC0603TTC50Y2K+-1% |
BLU0603M-2001-FT50 | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RBS06FTS2001 vs BLU0603M-2001-FT50 |
SF06Q2001FTL | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RBS06FTS2001 vs SF06Q2001FTL |
RP73G1J2K0FTD | RESISTOR, THIN FILM, 0.1W, 1%, 50ppm, 2000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RBS06FTS2001 vs RP73G1J2K0FTD |
RTX032001FEP2 | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RBS06FTS2001 vs RTX032001FEP2 |
P0603H2001FBT | RES,SMT,THIN FILM,2K OHMS,75WV,1% +/-TOL,-50,50PPM TC,0603 CASE | Vishay Sfernice | RBS06FTS2001 vs P0603H2001FBT |
BLU0603ER-2001-FT50Q | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RBS06FTS2001 vs BLU0603ER-2001-FT50Q |