Part Details for RBS06FTK1131 by TA-I Technology Co Ltd
Overview of RBS06FTK1131 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBS06FTK1131
RBS06FTK1131 CAD Models
RBS06FTK1131 Part Data Attributes
|
RBS06FTK1131
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RBS06FTK1131
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1130ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RBS06 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1130 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RBS06(F TOL) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RBS06FTK1131
This table gives cross-reference parts and alternative options found for RBS06FTK1131. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBS06FTK1131, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0603-FW-1131EAS | Fixed Resistor, Thin Film, 0.1W, 1130ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RBS06FTK1131 vs CRT0603-FW-1131EAS |
BLU0603-1131-FB10W | Fixed Resistor, Thin Film, 0.1W, 1130ohm, 75V, 1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RBS06FTK1131 vs BLU0603-1131-FB10W |
RP73C1J1K13FTDG | Fixed Resistor, Thin Film, 0.1W, 1130ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | TE Connectivity | RBS06FTK1131 vs RP73C1J1K13FTDG |
PRC0603TC10X1.13K+-1% | Fixed Resistor, Thin Film, 0.1W, 1130ohm, 75V, 1% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | RBS06FTK1131 vs PRC0603TC10X1.13K+-1% |
BLU0603-1131-FT10W | Fixed Resistor, Thin Film, 0.1W, 1130ohm, 75V, 1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RBS06FTK1131 vs BLU0603-1131-FT10W |
BLU0603P-1131-FT10 | Fixed Resistor, Thin Film, 0.1W, 1130ohm, 75V, 1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RBS06FTK1131 vs BLU0603P-1131-FT10 |
RP73C1J1K13FTD | RESISTOR, THIN FILM, 0.1W, 1%, 10ppm, 1130ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RBS06FTK1131 vs RP73C1J1K13FTD |
BLU0603ER-1131-FB10 | Fixed Resistor, Thin Film, 0.1W, 1130ohm, 75V, 1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RBS06FTK1131 vs BLU0603ER-1131-FB10 |
CMP06031K131%10PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 1130ohm, 75V, 1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RBS06FTK1131 vs CMP06031K131%10PPM/KNP20 |
BLU0603P-1131-FT10Q | Fixed Resistor, Thin Film, 0.1W, 1130ohm, 75V, 1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RBS06FTK1131 vs BLU0603P-1131-FT10Q |